Wera 05057656001 Impaktor Diamond Hard Bit For Phillips Screws PH2 x 50mm

Order Code:

51-1559

Brand: Wera MPN: 05057656001 EAN-13: 4013288157652
Qty Unit Price (Ex VAT)
5+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in stock, despatched in 4 working days

Wera Impaktor PH2 x 50mm bits designed for use with Phillips screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • Particularly suitable for use with impact screwdrivers
Type Impact Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 50mm
Screwing system Phillips
Size bit 2
Total Length 50mm
Weight 51g
Width 50mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot