Wera 05057644001 Impaktor Diamond Hard Bit For Hex Screws 4.0 x 50mm

Order Code:

51-1554

Brand: Wera MPN: 05057644001 EAN-13: 4013288157577
Qty Unit Price (Ex VAT)
5+ £34.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in stock, despatched in 4 working days

Wera Impaktor 4.0 x 50mm bits, designed for use with Hex screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • Size 4mm
  • Length 50mm
  • ¼in hexagon drive
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Dimension 4.0mm
Drive Type 1/4" Hex
Head Size 4mm
Head Type Hexagon
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 50mm
Total Length 50mm
Weight 49g
Width 50mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot