Christmas Opening Hours and Delivery Dates here

Wera 05032031001 3355 PZ Stainless Steel Pozi Screwdriver PZ1 x 80mm

Order Code:

51-1310

Brand: Wera MPN: 05032031001 EAN-13: 4013288107442
Qty Was Unit Price (Ex VAT)
1+ £10.81 £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 12/01/2026

Wera stainless steel Pozidriv PZ1 x 80mm screwdriver.


  • Size PZ1
  • Blade length 80mm
  • Round, stainless steel blade
  • Multi-component Kraftform grip
  • Lasertip tip
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot