Wera 05060035001 Bit For Pozi Screws Z PZ2 x 89mm

MPN
05060035001
Brand
Wera
EAN-13
4013288014986
Order Code
51-1285
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 4 days

These Wera PZ2 x 89mm screwdriver bits for Pozidriv screws are ideal for heavy duty screwdriving jobs, for example in sheet steel or other metals.


  • Size PZ2
  • Length 89mm
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 6mm
Length 89mm
Material Stainless Steel
Number of Pieces 1
Overall Length 89mm
Screwing system Pozidriv PZ
Size PZ2
Size bit 2
Total Length 89mm
Weight 19.08g
Width 7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot