Wera Bits for Pozidriv Screws

Wera Brand: Wera

These Wera screwdriver bits for Pozidriv screws are ideal for heavy duty screwdriving jobs for example in sheet steel or other metals.

  • Available in 3 different sizes
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Size Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Material Number of Pieces Overall Length Screwing system Total Length Width
Wera 05060029001 Bit For Pozi Screws Z PZ1 x 89mm
Wera 05060029001 Bit For Pozi Screws Z PZ1 x 89mm
Standard range
Order code: 51-1284
MPN: 05060029001

Despatched same day - 14 in stockAdditional quantity lead time 4 days
1+ £4.68
Price per unit Ex VAT
PZ1 1 13g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 6mm 89mm Stainless Steel 1 89mm Pozidriv PZ 89mm 7mm
Wera 05060035001 Bit For Pozi Screws Z PZ2 x 89mm
Wera 05060035001 Bit For Pozi Screws Z PZ2 x 89mm
Standard range
Order code: 51-1285
MPN: 05060035001

Despatched same day - 25 in stockAdditional quantity lead time 4 days
1+ £4.97
Price per unit Ex VAT
PZ2 2 PZ2 19.08g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 6mm 89mm Stainless Steel 1 89mm Pozidriv PZ 89mm 7mm
Wera 05060043001 Bit For Pozi Screws Z PZ3 x 89mm
Wera 05060043001 Bit For Pozi Screws Z PZ3 x 89mm
Standard range
Order code: 51-1286
MPN: 05060043001

Order in multiples of 10


Despatched within 4 working days - 5 in stock
10+ £4.45
Price per unit Ex VAT
PZ3 3 PZ3 22.17g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 6mm 89mm Stainless Steel 1 89mm Pozidriv PZ 89mm 7mm

Trustpilot