Exact 05401 HSS Deburring Countersink 90° 2-5mm

MPN
05401
Brand
Exact
EAN-13
4026558054018
Order Code
51-1243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.29
5+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

A high quality 90° HSS deburring countersink manufactured by Exact, with cylindrical shaft for lowering and deburring the drills. Especially well suited for long-spanning and lubricating materials.


  • Chip removal through cross-hole
Type Countersink
Diameter 6mm
Number of Flutes 0
Length 45mm
Material Suitability Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot