TruComponents Terminal Strip 10 Poles Epoxy 100 x 10mm

MPN
530667
EAN-13
4016139268408
Order Code
51-0207
Country of Origin
China
  • Quickly find another product in this range by Length:

    59mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £4.66
10+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 163 despatched in 4 working days

The Terminal Strip 10 Poles Epoxy 100 x 10mm has been manufactured with epoxide and designed with one row of 10 poles/contacts, offering eyelet spacings of 8mm.


  • Length 100mm
Type Terminal Strip
Length 100mm
Width 10mm
Base Material Epoxy
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot