Wiha 00762 SoftFinish® Phillips Screwdriver PH3

Order Code:

50-9769

Brand: Wiha MPN: 00762 EAN-13: 4010995007621
Qty Unit Price (Ex VAT)
1+ £9.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A Wiha SoftFinish® Phillips PH3 Screwdriver with ergonomic multi-component handle with roll-off protection.


  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
  • Conforms to DIN ISO 8764
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 274mm
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot