Wera 05073680001 Screwdriver Attachments - Screw Gripper/Claw - 2 Piece

MPN
05073680001
Brand
Wera
EAN-13
4013288140340
Order Code
50-9720
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

The Wera Screw Gripper is a screw-holding claw for screwdriver blades, long bits and offset screwdrivers. It securely holds all screw profiles and sizes on the tool allowing one-handed use.


  • Suitable for round and hexagonal blades 4.5 to 6mm and 6.5 to 8mm
  • Non-magnetic
  • Almost wear-free material (elastomer-plastic)
  • Pull-off forces exceed the EN-standard
  • Ideal for workshops and electrical applications
Type 1440/1442
Tip Type Various
Tip Size Various
ESD Safe No
Height 24mm
Height Safe No
Length 165mm
Non Sparking No
VDE/1000V Approved No
Weight 17g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot