Wera 05071116001 Kraftform Kompakt 60 Stainless Nut/Slot/Hex/PH/PZ/Torx BO

Order Code:

50-9708

Brand: Wera MPN: 05071116001 EAN-13: 4013288115713
Qty Unit Price (Ex VAT)
1+ £81.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

The Wera Kraftform Kompakt 60 is a Screwdriver Bit-holder comprising high-grade steel tools that prevent the danger of rust contamination from external sources during the installation of high-grade steel screws. The handle with Rapidaptor quick-action chuck, is made of high-grade steel for fast bit change. Bits are also suitable for machine use.


  • With extra-long, 89 mm bits
  • Case for fixing at the belt
  • Contains the following bits (89mm length):
  • Slot 1.0 x 5.5mm
  • Cross slot PH 1/PH 2/PH 3
  • Cross slot PZ 1/PZ 2/PZ 3
  • Female hexagon SW 3/4/5/6mm
  • Security TORX T-BO 10/T-BO 15/T-BO 20/T-BO 25/T-BO 30
Type Kraftform Kompakt 60 Stainless
Blade Type Various
Drive Type 1/4" Hex
Female hexagon SW 3/4/5/6mm
Height 55mm
Length 155mm
Number of bits groove 1
Number of bits hexagon socket 4
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 16
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 16
Packaging Bag
Slot 1.0 x 5.5mm
Weight 534g
Width 130mm
With bit ratchet false
With handgrip true
With magnetic holder false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot