Knipex 99 00 300 Concretors' Nippers (Tower Pincers, Steel Fixers' Nipper) 300mm

MPN
99 00 300
Brand
Knipex
EAN-13
4003773014409
Order Code
50-9406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Their great precision and long service life make these 300mm Knipex Concretors' Nippers among the most widely purchased tools of their type.


  • Twist and cut wire in one operation: fast, reliable and economical
  • Polished heads
  • Cutting edges additionally hardened
  • Made from high-grade special tool steel, forged, oil-hardened
  • Manufacturer's part number 99 00 300
Type Concretors nippers
Length 25mm
Bevel cutting edges with bevel
Head polished
Material Special tool steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot