Knipex 83 30 020 S-Type Pipe Wrench 540mm

MPN
83 30 020
Brand
Knipex
EAN-13
4003773014263
Order Code
50-9362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Knipex S-Type Pipe Wrench 540mm long, designed to tackle pipes with a diameter up to 70mm..


  • Slim, S-type jaw
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • Three-point contact on pipes, self-locking
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Type Pipe wrench
Capacities for nuts 10 - 70mm
Capacities for pipes (diameter) 70mm
Capacity for pipes, inches (diameter) 2 3/4 in
Clamping width 70mm
Inner diameter, inches 2 in
Jaw Capacity 70mm
Length 540mm
Surface red powder-coated

Reviews

Be the first to submit a review

Trustpilot