Knipex S-Type Pipe Wrenches

KNIPEX Brand: KNIPEX

Knipex S-Type Pipe Wrenches available in a range of sizes to tackle pipes of diameters up to 100mm.

  • Slim, S-type jaw
  • Jaws with offset teeth in opposite direction
  • Teeth induction hardened
  • Three-point contact on pipes, self-locking
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
Description Image Product Buy Pricing (Ex VAT) Capacities for pipes (diameter) Capacities for nuts Capacity for pipes, inches (diameter) Clamping width Inner diameter, inches Jaw Capacity Length Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Jaw Material
Knipex 83 30 010 S-Type Pipe Wrench 320mm
Knipex 83 30 010 S-Type Pipe Wrench 320mm
Standard range
Order code: 50-9360
MPN: 83 30 010

Despatched within 4 working days - 6 in stock
1+ £138.51
Price per unit Ex VAT
42mm 1 5/8 in 42mm 1 in 42mm 320mm Pipe wrench No No Yes red powder-coated
Knipex 83 30 015 S-Type Pipe Wrench 420mm
Knipex 83 30 015 S-Type Pipe Wrench 420mm
Standard range
Order code: 50-9361
MPN: 83 30 015

Despatched within 4 working days - 19 in stock
1+ £67.37
Price per unit Ex VAT
60mm 2 3/8 in 60mm 1 1/2 in 60mm 420mm Pipe wrench No No Yes red powder-coated
Knipex 83 30 020 S-Type Pipe Wrench 540mm
Knipex 83 30 020 S-Type Pipe Wrench 540mm
Standard range
Order code: 50-9362
MPN: 83 30 020

Despatched within 4 working days - 2 in stock
1+ £79.17
Price per unit Ex VAT
70mm 10 - 70mm 2 3/4 in 70mm 2 in 70mm 540mm Pipe wrench No No Yes red powder-coated

Trustpilot