Knipex 90 61 20 Notching Pliers 250mm

MPN
90 61 20
Brand
Knipex
EAN-13
4003773051954
Order Code
50-9350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Knipex Notching Pliers are designed to cut the most commonly required notches in plastic ledges and cable ducts without the need for time-consuming sawing out or nibbling work. Ideal for use with plastic casings for electric and sanitary installations.


  • Cutting capacity 20 x 29mm
  • Notches can be enlarged by initial and final cut
  • Clean cut edges - no trimming needed
  • Easy handling
  • Opening spring, opening limiter and locking lever
  • Special tool steel, rolled, oil-hardened pliers
  • Handles with plastic grips
Type Notching Pliers
Capacity 20 x 29 mm
Handles with plastic handles
Jaw Capacity 29mm
Overall Length 250mm
Plier Style Notching pliers
Surface burnished

Reviews

Be the first to submit a review

Trustpilot