Knipex Notching Pliers

KNIPEX Brand: KNIPEX

Knipex Notching Pliers are designed to cut the most commonly required notches in plastic ledges and cable ducts without the need for time-consuming sawing out or nibbling work. Ideal for use with plastic casings for electric and sanitary installations. Available in two sizes.

  • Notches can be enlarged by initial and final cut
  • Clean cut edges - no trimming needed
  • Easy handling
  • Opening spring, opening limiter and locking lever
  • Special tool steel, rolled, oil-hardened pliers
  • Handles with plastic grips
Description Image Product Buy Pricing (Ex VAT) Capacity Jaw Capacity Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type Overall Length Plier Style Surface
Knipex 90 61 16 Notching Pliers 250mm
Knipex 90 61 16 Notching Pliers 250mm
Standard range
Order code: 50-9349
MPN: 90 61 16

Despatched within 4 working days - 39 in stock
1+ £56.48
Price per unit Ex VAT
16 x 32 mm 32mm Notching Pliers No No Yes with plastic handles 250mm Notching pliers burnished
Knipex 90 61 20 Notching Pliers 250mm
Knipex 90 61 20 Notching Pliers 250mm
Standard range
Order code: 50-9350
MPN: 90 61 20

Despatched within 4 working days - 45 in stock
1+ £58.32
Price per unit Ex VAT
20 x 29 mm 29mm Notching Pliers No No Yes with plastic handles 250mm Notching pliers burnished

Trustpilot