Knipex 34 22 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 135mm

MPN
34 22 130 ESD
Brand
Knipex
EAN-13
4003773061656
Order Code
50-9146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These Knipex Precision Electronics Gripping Pliers are designed for very precise assembly work, particularly in electronics and fine mechanics. These 135mm pliers have half round jaws.


  • Protects components endangered by electrostatic discharge
  • For gripping, holding and bending
  • Electrically discharging handles – dissipative
  • Smoothly ground gripping surfaces, edges finely rounded
  • Approx. 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, low friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Burnished pliers
  • Polished head
  • Multi-component grips handles
  • DIN ISO 9655
  • Manufacturer's part 34 22 130 ESD
Type Half round nose
Handle Type ESD
Handles with multi-component grips
Handles Feature ESD,
Head polished
Head width 11.2mm
Jaw Length 22.7mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Length 135mm
Style half-round jaws
Surface burnished
Tip Thickness 1.6mm
Tip Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot