Knipex Precision Electronics Gripping Pliers

Knipex Brand: Knipex

These Knipex Precision Electronics Gripping Pliers are designed for very precise assembly work, particularly in electronics and fine mechanics. These pliers are available with a choice of jaw styles - flat wide, half round and round pointed and with precision laser-cut cross-shaping.

  • Protects components endangered by electrostatic discharge
  • For gripping, holding and bending
  • Electrically discharging handles – dissipative
  • Smoothly ground gripping surfaces, edges finely rounded
  • Approx. 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, lowfriction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Burnished pliers
  • Polished head
  • Multi-component grips handles
  • DIN ISO 9655
Description Image Product Buy Pricing (Ex VAT) Type Jaw Length Length Style Tip Thickness Tip Width Handle Type Handles Feature Head Head width Jaw Thickness Joint Design Surface
Knipex 34 12 130 ESD Precision Electronics Gripping Pliers Flat Wide Jaws 135mm
Knipex 34 12 130 ESD Precision Electronics Gripping Pliers Flat Wide Jaws 135mm
Standard range
Order code: 50-9145
MPN: 34 12 130 ESD

Despatched within 4 working days - 20 in stock
1+ £38.73
Price per unit Ex VAT
Flat Nose Pliers 21.9mm 135mm flat jaws 3.5mm 1.4mm Multi-component ESD, polished 11.2mm 6.5mm Bolted joint burnished
Knipex 34 22 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 135mm
Knipex 34 22 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 135mm
Standard range
Order code: 50-9146
MPN: 34 22 130 ESD

Despatched within 4 working days - 14 in stock
1+ £39.55
Price per unit Ex VAT
Half round nose 22.7mm 135mm half-round jaws 1.6mm 1.6mm Multi-component ESD, polished 11.2mm 6.5mm Bolted joint burnished
Knipex 34 32 130 ESD Precision Electronics Gripping Pliers Round Pointed 135mm
Knipex 34 32 130 ESD Precision Electronics Gripping Pliers Round Pointed 135mm
Standard range
Order code: 50-9147
MPN: 34 32 130 ESD

Despatched within 4 working days - 16 in stock
1+ £41.00
Price per unit Ex VAT
Round nose 23.7mm 135mm round jaws 1mm 2mm Multi-component ESD, polished 11.2mm 6.5mm Bolted joint burnished
Knipex 34 42 130 ESD Precision Electronics Gripping Pliers Flat Wide Jaws 130mm
Knipex 34 42 130 ESD Precision Electronics Gripping Pliers Flat Wide Jaws 130mm
Standard range
Order code: 86-0129
MPN: 34 42 130 ESD

Despatched within 4 working days - 12 in stock
1+ £39.07
Price per unit Ex VAT
Flat Nose Pliers 21.9mm 130mm flat jaws 3.5mm 1.4mm Multi-component ESD, polished 11.2mm 6.5mm Bolted joint burnished
Knipex 34 52 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 130mm
Knipex 34 52 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 130mm
Standard range
Order code: 86-0131
MPN: 34 52 130 ESD

Despatched within 4 working days - 7 in stock
1+ £54.46
Price per unit Ex VAT
Half round nose 22.7mm 130mm half-round jaws 1.6mm 1.6mm Multi-component ESD, polished 11.2mm 6.5mm Bolted joint burnished

Trustpilot