Crydom ASO241 Solid State Relay 1.5A 4-10VDC

MPN
ASO241
Brand
Crydom
EAN-13
2050000815614
Order Code
50-8369
  • Quickly find another product in this range by Switching Current:

    1.5A 2A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Miniature load relay in an SIP casing. Optically separated SCR output makes this relay especially suitable for switching heavy inductive loads such as electromagnets. Typical applications for this SSR include: pumps, vending machines, security systems, etc.


  • Load current 1.5A
  • Switching voltage 24 to 280V AC
  • Control voltage 4 to 10V DC
  • Zero-cross output type
  • CSA, UL approved
Input Voltage 10V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 1.5A
Length 24.1mm
Width 12.7mm
Height 5.1mm
Impedance 300O
Load current 1.5A
Mounting Type PCB
Weight 4.3g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot