Crydom Miniature Solid State Relays PCB Mount

Crydom Brand: Crydom

Miniature load relays in an SIP casing. Optically separated SCR outputs make these relays especially suitable for switching heavy inductive loads such as electromagnets. Typical applications for these SSRs include: pumps, vending machines, security systems, etc.

  • Zero-cross output type
  • CSA, UL approved
Description Image Product Buy Pricing (Ex VAT) Type Switching Current Control Load Input Voltage Contact Configuration Switching Voltage Length Width Height Impedance Input Current Maximum Temperature Min. temperature Mounting Type Weight
Crydom ASO242 Solid State Relay 2A 4-10VDC
Crydom ASO242 Solid State Relay 2A 4-10VDC
Standard range
Order code: 50-8368
MPN: ASO242

Despatched within 4 working days - 20 in stock
1+ £21.71
Price per unit Ex VAT
SSR 2A voltage 4 to 10V DC 10V SPST-NO 280VAC 24.1mm 12.7mm 5.1mm 300Ω 15mA +80°C -30°C PCB 4.3g
Crydom ASO241 Solid State Relay 1.5A 4-10VDC
Crydom ASO241 Solid State Relay 1.5A 4-10VDC
Standard range
Order code: 50-8369
MPN: ASO241

Despatched within 4 working days - 19 in stock
1+ £23.46
Price per unit Ex VAT
DIN Rail Mount 1.5A current 1.5A 10V SPST-NO 280VAC 24.1mm 12.7mm 5.1mm 300Ω 15mA +80°C -30°C PCB 4.3g

Trustpilot