Knipex 86 05 250 Pliers Wrenches - Pliers & Wrench In A Single Tool 250mm

MPN
86 05 250
Brand
Knipex
EAN-13
4003773047841
Order Code
50-7876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

With the Combined Wrench and Pliers from Knipex you can dispense with your set of spanners and still get the job done. The secret of these pliers is in the smooth, parallel jaws which can comfortably accommodate nuts and screws. The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.


  • Maximum jaw opening 46mm
  • Overall length 250mm
  • Multi-component handles
  • Excellent for gripping, holding, pressing and bending workpieces
  • Replaces a set of spanners, metric and imperial
  • Smooth jaws for cautious installation of plated fittings
  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Adjustment at the touch of a button directly on the workpiece
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Lever transmission greater than 10:1 for strong gripping power
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5743
  • Manufacturer's part 86 05 250
Type Pliers Wrench
Adjustment Positions 17
Capacities for nuts 2 in
Handles with multi-component grips
Head chrome-plated
Jaw Capacity 46mm
Jaw Thickness 8mm
Joint Design box joint
Joint Thickness 14mm
Length 250mm
Surface chrome-plated
Tip Thickness 8mm

To use this facility please Sign In.

Sign In

Reviews

Knipex 86 05 250 Pliers Wrench - Pliers & Wrench I

Bought the 250mm because of the quality, versatility, control and comfort of the Knipex 86 05 150mm Pliers Wrench: very strong, I have used it to break large bones for the dogs. but very precise firm holding of bolts etc. Nice little ruler on the 250mm jaws, metric and imperial. Meets expectations of German quality.

Reviewed by: Paul Finnih

Knipex 86 05 250 Pliers Wrench - Pliers & Wrench

Bought the 250mm because of the quality, versatility, control and comfort of the Knipex 86 05 150mm Pliers Wrench: very strong, I have used it to break large bones for the dogs. but very precise firm holding of bolts etc. Nice little ruler on the 250mm jaws, metric and imperial. Meets expectations of German quality.

Reviewed by: Paul Finnih

Trustpilot