Knipex Wrench Pliers

KNIPEX Brand: KNIPEX

With the Combined Wrench and Pliers from Knipex you can dispense with your set of spanners and still get the job done. The smooth jaws grip parallel surfaces with a high degree of pressure and are ideal for a whole range of applications. Use this combination tool for tightening locknuts, snapping cable ties or as a small vice.

  • Adjustable tool for tightening screws
  • Excellent for gripping, holding, pressing and bending
  • Smooth jaws for installation of plated fittings
  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Adjustment at the touch of a button
  • Allows quick tightening and release of bolted connections using the ratchet principle
  • Chrome vanadium electric steel, forged, oil-hardened
Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Pack Quantity Adjustment Positions Pack Type Capacities for nuts Handles Feature Handle Type Grip Type Handle Material Jaw Capacity Jaw Material Jaw Thickness Joint Thickness Length Maximum Jaw Opening (mm) Tip Thickness Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Knipex 86 03 150 Pliers Wrenches - Pliers & Wrench In A Single Tool 150mm
Knipex 86 03 150 Pliers Wrenches - Pliers & Wrench In A Single Tool 150mm
Standard range
Order code: 50-7873
MPN: 86 03 150

Despatched within 4 working days - 116 in stock
1+ £39.00
Price per unit Ex VAT
Water Pump Pliers No 1 14 Each 1 in Plastic coated Non-slip Steel 27mm Chrome vanadium steel 7mm 10.5mm 150mm 27 4.7mm No No Yes
Knipex 86 03 180 Pliers Wrenches - Pliers & Wrench In A Single Tool 180mm
Knipex 86 03 180 Pliers Wrenches - Pliers & Wrench In A Single Tool 180mm
Standard range
Order code: 50-7871
MPN: 86 03 180

Despatched within 4 working days - 156 in stock
1+ £40.46
Price per unit Ex VAT
Water Pump Pliers No 1 13 Each 1 1/2 in Plastic coated Non-slip Steel 35mm Chrome vanadium steel 8mm 12mm 180mm 35 5mm No No Yes
Knipex 86 03 250 Pliers Wrenches - Pliers & Wrench In A Single Tool 250mm
Knipex 86 03 250 Pliers Wrenches - Pliers & Wrench In A Single Tool 250mm
Standard range
Order code: 50-7872
MPN: 86 03 250

Despatched same day - 15 in stockFurther 145 despatched in 4 working days
1+ £44.85
Price per unit Ex VAT
Plier Wrench No 1 17 Each 2 in Plastic coated Non-slip Steel 46mm Chrome vanadium steel 8mm 14mm 250mm 46 8mm No No Yes
Knipex 86 03 300 Pliers Wrenches - Pliers & Wrench In A Single Tool 300mm
Knipex 86 03 300 Pliers Wrenches - Pliers & Wrench In A Single Tool 300mm
Standard range
Order code: 50-7877
MPN: 86 03 300

Despatched within 4 working days - 87 in stock
1+ £57.21
Price per unit Ex VAT
Pliers Wrench 22 2 1/2 in Plastic coated 60mm chrome-plated 9.5mm 15mm 300mm 9.5mm No No Yes
Knipex 86 05 150 Pliers Wrenches - Pliers & Wrench In A Single Tool 150mm
Knipex 86 05 150 Pliers Wrenches - Pliers & Wrench In A Single Tool 150mm
Standard range
Order code: 50-7874
MPN: 86 05 150

Despatched same day - 1 in stockFurther 23 despatched in 4 working days
1+ £43.34
Price per unit Ex VAT
Water Pump Pliers No 1 14 Each 1 in Bi-material comfort-grip Ergonomic Steel 27mm Chrome vanadium steel 7mm 10.5mm 150mm 27 4.7mm No No Yes
Knipex 86 05 180 Pliers Wrenches - Pliers & Wrench In A Single Tool 180mm
Knipex 86 05 180 Pliers Wrenches - Pliers & Wrench In A Single Tool 180mm
Standard range
Order code: 50-7875
MPN: 86 05 180

Despatched same day - 1 in stockFurther 128 despatched in 4 working days
1+ £43.32
Price per unit Ex VAT
Pliers Wrench No 1 13 Each 1 1/2 in Bi-material comfort-grip Steel 35mm Chrome vanadium steel 8mm 12mm 180mm 35 5mm No No Yes
Knipex 86 05 250 Pliers Wrenches - Pliers & Wrench In A Single Tool 250mm
Knipex 86 05 250 Pliers Wrenches - Pliers & Wrench In A Single Tool 250mm
Standard range
Order code: 50-7876
MPN: 86 05 250

Despatched within 4 working days - 122 in stock
1+ £50.60
Price per unit Ex VAT
Pliers Wrench 17 2 in Multi-component 46mm chrome-plated 8mm 14mm 250mm 8mm No No Yes
Knipex 86 05 180 T Pliers Wrenches - Pliers & Wrench Single Tool + Tether 180mm
Knipex 86 05 180 T Pliers Wrenches - Pliers & Wrench Single Tool + Tether 180mm
Extended range
Order code: 86-0163
MPN: 86 05 180 T

Available to back orderBack order, lead time 5 weeks
1+ £49.35
Price per unit Ex VAT
Pliers Wrench 13 1 1/2 in Tethered Tools with multi-component grips, with integrated tether attachment point for a tool tether 35mm chrome-plated 8mm 12mm 180mm 5mm No No Yes
Knipex 86 05 250 T Pliers Wrenches - Pliers & Wrench Single Tool + Tether 250mm
Knipex 86 05 250 T Pliers Wrenches - Pliers & Wrench Single Tool + Tether 250mm
Order code: 86-0164
MPN: 86 05 250 T
1+ £58.44
Price per unit Ex VAT
Pliers Wrench 17 2 in Tethered Tools with multi-component grips, with integrated tether attachment point for a tool tether 35mm chrome-plated 8mm 14mm 250mm 8mm No No Yes

Trustpilot