With the Combined Wrench and Pliers from Knipex you can dispense with your set of spanners and still get the job done. The secret of these pliers is in the smooth, parallel jaws which can comfortably accommodate nuts and screws. The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.
- Maximum jaw opening 46mm
- Overall length 250mm
- Plastic-coated handles
- Replaces a set of spanners, metric and imperial
- Smooth jaws for cautious installation of plated fittings
- Zero backlash jaw pressure prevents damage to edges of sensitive components
- Adjustment at the touch of a button directly on the workpiece
- Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
- Reliable catching of the hinge bolt: no unintentional shifting
- The action of the jaws allows quick tightening and release of bolted connections using the ratchet principle
- Lever transmission greater than 10:1 for strong gripping power
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 5743
- Manufacturer's part 86 03 250
| Type |
Plier Wrench |
| Adjustment Positions |
17 |
| Capacities for nuts |
2 in |
| Handles |
plastic coated |
| Head |
chrome-plated |
| Jaw Capacity |
46mm |
| Jaw Thickness |
8mm |
| Joint Design |
box joint |
| Joint Thickness |
14mm |
| Length |
250mm |
| Surface |
chrome-plated |
| Tip Thickness |
8mm |
To use this facility please Sign In.
Sign In