Exact 03708 HSS Circular Die DIN EN 22568 Metric M2 x 0.4

MPN
03708
Brand
Exact
EAN-13
4026558037080
Order Code
50-7459
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.27
5+ £4.74
10+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

A circular die for standard ISO metric threads according to DIN 13.


  • Tolerance 6 g
  • Insert chipping steels up to 750 N/mm².
  • For standard ISO metric threads
  • In accordance with DIN 223 and EN 22568
Type Die
Size 2mm
Tolerance 6g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot