Toolcraft 820853 Metric Ring Spanner 16 x 17mm

MPN
820853
Brand
Toolcraft
EAN-13
4016138496291
Order Code
50-6193
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

A double-ended ring spanner from Toolcraft. The spanner has 75° cranked heads that allow space for fingers and access into recessed areas. The spanner has 2 different sized rings.


  • 16mm / 17mm
  • Chrome vanadium steel
  • Supplied singly
Type Metric
Imperial or Metric Metric
Size 16 x 17mm
Length 260mm
Material Chrome Vanadium Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot