Toolcraft 820849 Metric Ring Spanner 8 x 9mm

Order Code:

50-6185

Brand: Toolcraft MPN: 820849 EAN-13: 4016138496222
  • Country of Origin: Taiwan
  • View All

Discontinued


A double-ended ring spanner from Toolcraft. The spanner has 75° cranked heads that allow space for fingers and access into recessed areas. The spanner has 2 different sized rings.


  • 8mm / 9mm
  • Chrome vanadium steel
  • Supplied singly
Type Metric
Length 183mm
Material Chrome Vanadium Steel
Quantity 1
Wrench size 8 x 9mm

Trustpilot