Toolcraft 820844 Open End Spanner 14 x 15mm

Order Code:

50-6180

Brand: Toolcraft MPN: 820844 EAN-13: 4016138496154
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched in 4 working days

A chrome vanadium spanner with an open jaw at both ends. The 2 jaws are different sizes.


  • Double ended open spanner
  • Chromium-vanadium steel
  • Matt chrome-plated
  • Polished heads
Imperial or Metric Metric
Size 14, 15mm
Length 190mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot