Toolcraft 820843 Open End Spanner 12 x 13mm

MPN
820843
Brand
Toolcraft
EAN-13
4016138496130
Order Code
50-6179
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.75
10+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

A chrome vanadium spanner with an open jaw at both ends. The 2 jaws are different sizes.


  • Double ended open spanner
  • Chromium-vanadium steel
  • Matt chrome-plated
  • Polished heads
Imperial or Metric Metric
Size 12, 13mm
Length 172mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot