Toolcraft 820842 Open End Spanner 10 x 11mm

Order Code:

50-6178

Brand: Toolcraft MPN: 820842 EAN-13: 4016138496123
Qty Unit Price (Ex VAT)
1+ £6.77
10+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 in stock, despatched in 4 working days

A chrome vanadium spanner with an open jaw at both ends. The 2 jaws are different sizes.


  • Double ended open spanner
  • Chromium-vanadium steel
  • Matt chrome-plated
  • Polished heads
Imperial or Metric Metric
Size 10, 11mm
Length 156mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot