Wera 05071094001 Torsion Stainless Steel Bit For Torx BO Screws TX30 x 89mm

Order Code:

50-5928

Brand: Wera MPN: 05071094001 EAN-13: 4013288115584
Qty Unit Price (Ex VAT)
10+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
13 in stock, despatched in 4 working days

High quality screwdriver bit ideal for TORX® socket screws with safety pin (BO = with bore hole). Excellent for driving screws and other fasteners by hand tool or drill. Manufactured with stainless steel for minimising rust.


  • Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Height 6mm
Length 89mm
Number of Pieces 1
Overall Length 89mm
Size (TX) 30
Total length 89mm
Weight 18g
Width 7mm
With hole true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot