Wera 05071010001 Torsion Stainless Steel Bit For Phillips Screws PH1 x 25mm

Order Code:

50-5922

Brand: Wera MPN: 05071010001 EAN-13: 4013288110985
Qty Unit Price (Ex VAT)
10+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3 in stock, despatched in 4 working days

Screwdriver bit for Phillips screws, manufactured with stainless steel for minimising rust, special torsion-style design to reduce premature wear.


  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 7mm
Length 25mm
Material Stainless Steel
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 1
Total Length 25mm
Weight 3.6g
Width 7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot