Wera Torsion Stainless Steel Bits for Phillips Screws 25mm

Wera Brand: Wera

Screwdriver bit for Phillips screws, manufactured with stainless steel for minimising rust, plus special torsion-style design to reduce premature wear.

  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Connection size Drive Type Head Type Height Length Material Number of Pieces Overall Length Screwing system Total Length Width
Wera 05071010001 Torsion Stainless Steel Bit For Phillips Screws PH1 x 25mm
Wera 05071010001 Torsion Stainless Steel Bit For Phillips Screws PH1 x 25mm
Extended range
Order code: 50-5922
MPN: 05071010001

Order in multiples of 10


Available to back orderBack order, lead time 14 days
10+ £2.60
50+ £2.55
Price per unit Ex VAT
PH1 1 3.6g Driver Bit false 6.3mm 1/4" Hex Phillips 7mm 25mm Stainless Steel 1 25mm Phillips 25mm 7mm
Wera 05071011001 Torsion Stainless Steel Bit For Phillips Screws PH2 x 25mm
Wera 05071011001 Torsion Stainless Steel Bit For Phillips Screws PH2 x 25mm
Extended range
Order code: 50-5923
MPN: 05071011001

Order in multiples of 10


Available to back orderBack order, lead time 14 days
10+ £2.77
Price per unit Ex VAT
PH2 2 4.25g Driver Bit false 6.3mm 1/4" Hex Phillips 7mm 25mm Stainless Steel 1 25mm Phillips 25mm 7mm
Wera 05071012001 Torsion Stainless Steel Bit For Phillips Screws PH3 x 25mm
Wera 05071012001 Torsion Stainless Steel Bit For Phillips Screws PH3 x 25mm
Standard range
Order code: 50-5924
MPN: 05071012001

Order in multiples of 10


Despatched within 4 working days - 11 in stock
10+ £2.50
Price per unit Ex VAT
PH3 3 5.3g Driver Bit false 6.3mm 1/4" Hex Phillips 7mm 25mm Stainless Steel 1 25mm Phillips 25mm 7mm

Trustpilot