Knipex 35 12 115 ESD Electronics Pliers ESD 115mm

MPN
35 12 115 ESD
Brand
Knipex
EAN-13
4003773024835
Order Code
50-5544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

These precision Knipex ESD pliers with flat jaws have electrically discharging handles and are ideal for gripping, holding and bending and for fine assembly work especially in electronics and fine mechanics.


  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Mirror polish and fine film of oil offer effective rust protection
  • Two-colour dual component grips
  • Made from special tool steel, forged, oil-hardened
Type Electronic plier
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Overall Length 115mm
Plier Style Electronics pliers
Style flat jaws
Tip Thickness 4mm
Tip Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot