Knipex ESD Electronics Pliers 115mm

KNIPEX Brand: KNIPEX

These precision Knipex ESD pliers have electrically discharging handles and are ideal for gripping, holding and bending and for fine assembly work especially in electronics and fine mechanics. These pliers have a choice of jaw styles.

  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Mirror polish and fine film of oil offer effective rust protection
  • Two-colour dual component grips
  • Made from special tool steel, forged, oil-hardened
Description Image Product Buy Pricing (Ex VAT) Angle Jaw Thickness Style Tip Thickness Surface Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type Handles Feature Head Head width Jaw Length Joint Design Overall Length Plier Style Tip Width
Knipex 35 12 115 ESD Electronics Pliers ESD 115mm
Knipex 35 12 115 ESD Electronics Pliers ESD 115mm
Standard range
Order code: 50-5544
MPN: 35 12 115 ESD

Despatched within 4 working days - 43 in stock
1+ £27.05
Price per unit Ex VAT
6.5mm flat jaws 4mm Electronic plier No No Yes Multi-component ESD, mirror polished 11mm 22.5mm box joint 115mm Electronics pliers 2mm
Knipex 35 22 115 ESD Electronics Pliers ESD 115mm
Knipex 35 22 115 ESD Electronics Pliers ESD 115mm
Standard range
Order code: 50-5542
MPN: 35 22 115 ESD

Despatched within 4 working days - 33 in stock
1+ £27.33
Price per unit Ex VAT
7mm half-round jaws 1.3mm Electronic plier No No Yes Multi-component ESD, mirror polished 11mm 22.5mm box joint 115mm Electronics pliers 2mm
Knipex 35 42 115 ESD Electronics Pliers ESD 115mm
Knipex 35 42 115 ESD Electronics Pliers ESD 115mm
Standard range
Order code: 50-5543
MPN: 35 42 115 ESD

Despatched within 4 working days - 27 in stock
1+ £29.54
Price per unit Ex VAT
45° 6.5mm half-round jaws 1.5mm mirror polished Electronic plier No No Yes Multi-component ESD, mirror polished 11mm 22.5mm box joint 115mm Electronics pliers 2mm

Trustpilot