Knipex 35 22 115 ESD Electronics Pliers ESD 115mm

MPN
35 22 115 ESD
Brand
Knipex
EAN-13
4003773024842
Order Code
50-5542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

These precision Knipex ESD pliers with half-round jaws have electrically discharging handles and are ideal for gripping, holding and bending and for fine assembly work especially in electronics and fine mechanics.


  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Mirror polish and fine film of oil offer effective rust protection
  • Two-colour dual component grips
  • Made from special tool steel, forged, oil-hardened
Type Electronic plier
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 7mm
Joint Design box joint
Overall Length 115mm
Plier Style Electronics pliers
Style half-round jaws
Tip Thickness 1.3mm
Tip Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot