Wera 05118076001 2054 Kraftform Micro Screwdriver Hex-Plus 1/16in

MPN
05118076001
Brand
Wera
EAN-13
4013288032157
Order Code
50-5070
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

This 1/16in micro Hex-Plus socket screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap. These screwdrivers are ideal for a variety of electronic applications.


  • Blade: Round
  • Design: Hex-plus, chrome-plated, black point
Length 157mm
ESD Safe No
Tip Type Hex
Tip Size 3mm
VDE/1000V Approved No
Blade Diameter 3mm
Bullet-head false
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2054 Hex-Plus 1/16" x 60 mm
Weight 13.6g
Width 13mm
Wrench width 1.59mm

Reviews

Worked a treat and didn't screw up my work

Usual great quality from Wera.

Reviewed by: Mark Smith

Trustpilot