Wera 05057664001 Impaktor Diamond Hard Bit For Torx Screws TX20 x 50mm

MPN
05057664001
Brand
Wera
EAN-13
4013288163172
Order Code
50-4901
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 8 in stock

Screwdriver bit designed with Impaktor technology to ensure an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry.
Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance


  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX20
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 50mm
Size (TX) 20
Total Length 50mm
Weight 47.5g
Width 50mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot