Knipex 48 11 J0 Precision Circlip Pliers Straight 8-13mm

MPN
48 11 J0
Brand
Knipex
EAN-13
4003773048510
Order Code
50-4516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tip
  • Length 140mm
  • Suitable for bore 8 to 13mm
  • Positive-fit tips made of high-compression spring steel wire
  • Supports high-loads, even in continuous use.
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the workpiece
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel
  • Manufacturer's part 48 11 J0
Type Precision
Bore Diameter 8 to 13mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 140mm
Size of bore 8 - 13mm
Style DIN 5256 C, straight jaws
Surface grey atramentized
Tip Type Straight
Tips (diameter) 0.9mm

Reviews

Be the first to submit a review

Trustpilot