Knipex 48 11 J0 Precision Circlip Pliers Straight 8-13mm |
50-4516
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £15.14
Price per unit Ex VAT
|
8 to 13mm |
|
|
140mm |
8 - 13mm |
DIN 5256 C, straight jaws |
Straight |
0.9mm |
Precision |
with non-slip plastic coating |
Bolted joint |
grey atramentized |
Knipex 48 11 J2 Precision Circlip Pliers Straight 19-60mm |
50-4518
|
|
Despatched within 4 working days - 15 in stock
|
1+ £15.23
Price per unit Ex VAT
|
19 to 60mm |
|
|
180mm |
19 - 60mm |
DIN 5256 C, straight jaws |
Straight |
1.8mm |
Precision |
with non-slip plastic coating |
Bolted joint |
grey atramentized |
Knipex 48 11 J3 Precision Circlip Pliers Straight 40-100mm |
50-4519
|
|
Despatched within 4 working days - 25 in stock
|
1+ £17.10
Price per unit Ex VAT
|
40 to 100mm |
|
|
225mm |
40 - 100mm |
DIN 5256 C, straight jaws |
Straight |
2.3mm |
Precision |
with non-slip plastic coating |
Bolted joint |
grey atramentized |
Knipex 48 21 J01 Precision Circlip Pliers Bent 8-13mm |
50-4521
|
|
Despatched within 4 working days - 4 in stock
|
1+ £16.24
Price per unit Ex VAT
|
8 to 13mm |
tip |
tip |
130mm |
8 - 13mm |
DIN 5256 D; 90° angled jaws |
90° angled |
0.9mm |
Precision |
with non-slip plastic coating |
Bolted joint |
grey atramentized |
Knipex 48 21 J11 Precision Circlip Pliers Bent 12-25mm |
50-4522
|
|
Despatched within 4 working days - 20 in stock
|
1+ £16.20
Price per unit Ex VAT
|
12 to 25mm |
Jaws, angled, 90° |
|
130mm |
12 - 25mm |
DIN 5256 D; 90° angled jaws |
90° angled |
1.3mm |
Precision |
with non-slip plastic coating |
Bolted joint |
grey atramentized |
Knipex 48 21 J21 Precision Circlip Pliers Bent 19-60mm |
50-4523
|
|
Despatched same day - 1 in stockBack-order availability date - 10/11/2026
|
1+ £16.71
Price per unit Ex VAT
|
19 to 60mm |
Jaws, angled, 90° |
|
165mm |
19 - 60mm |
DIN 5256 D; 90° angled jaws |
90° angled |
1.8mm |
Precision |
with non-slip plastic coating |
Bolted joint |
grey atramentized |