Knipex 97 52 05 Crimping Pliers Non-Insulated Open Plug Type Connectors

Order Code:

50-4512

Brand: Knipex MPN: 97 52 05 EAN-13: 4003773025467
Qty Unit Price (Ex VAT)
1+ £123.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Knipex Crimping Pliers with non-slip plastic handles for use with non-insulated open plug type connectors..


  • Capacity 0.5 - 6mm² AWG 20 - 10
  • 3 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Applications non-insulated open plug type connectors - plug width 4.8 + 6.3 mm
AWG 20 - 10
Capacity 0.5 to 6.0mm²
Capacity in square millimetres 0.5 - 6 mm²
Handles with non-slip plastic grips
Head burnished
Number of crimping positions 3
Profile F-Crimp
Surface burnished
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot