Knipex 97 52 13 Crimping Pliers Non-Insulated Terminals & Plug Connectors

Order Code:

50-4509

Brand: Knipex MPN: 97 52 13 EAN-13: 4003773048084
Qty Unit Price (Ex VAT)
1+ £108.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Knipex Crimping Pliers with non-slip plastic handles for use with non-insulated terminals and plug connectors.


  • Capacity 0.5 - 10mm² AWG 20 - 7
  • 4 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Applications non-insulated terminals
AWG 20 - 8
Capacity 0.5 to 10.0mm²
Capacity in square millimetres 0.5 - 10 mm²
Handles with non-slip plastic grips
Head burnished
Number of crimping positions 4
Profile W-Crimp
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot