Knipex 97 52 30 PreciForce® Crimping Pliers Non-Insulated Butt Connectors

MPN
97 52 30
Brand
Knipex
EAN-13
4003773051855
Order Code
50-4497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £88.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Knipex PreciForce® Crimping Pliers for use with non-insulated butt connectors. These are the tools the specialists go to for daily crimping applications without the need for solder. They work precisely and reliably and are light and comfortable to use.


  • Burnished handles with multi-component grips
  • Capacity 1.5 - 4mm², AWG 15 - 11
  • 3 crimping positions
  • For single-handed operation
  • Robust and reasonably priced
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling thanks to favourable handle position
  • Compact design and ergonomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Length 220mm
Type Crimp die
Applications non-insulated terminals in accordance with DIN 46235 and crimp connectors in accordance with DIN 46267
AWG 16 - 12
Capacity 1.5 to 10.0mm²
Capacity in square millimetres 1.5 - 10mm²
Handles with multi-component grips
Number of crimping positions 5
Profile Hexagonal-Crimp
Surface burnished
Weight 477g
Wire Gauge 15 to 7AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot