Knipex 88 01 180 Alligator® Water Pump Pliers 180mm

MPN
88 01 180
Brand
Knipex
EAN-13
4003773035480
Order Code
50-4450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 36mm
  • Overall length 180mm
  • Black atramentised polished head
  • Non-slip plastic-coated handles
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 01 180
Type Water pump plier
Adjustment Positions 7
Capacities for pipes (diameter) 42mm
Capacity for pipes, inches (diameter) 1 1/2 in
Handles with non-slip plastic coating
Head polished
Jaw Capacity 42mm
Joint Design box joint
Length 180mm
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot