Knipex 88 05 250 Alligator® Water Pump Pliers 250mm

MPN
88 05 250
Brand
Knipex
EAN-13
4003773035497
Order Code
50-4446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 46mm
  • Overall length 250mm
  • Chrome plated head
  • Multi-component handles
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 05 250
Type Water pump plier
Adjustment Positions 9
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Handles with slim multi-component grips
Head chrome-plated
Jaw Capacity 50mm
Joint Design box joint
Length 250mm
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot