Knipex 88 05 180 Alligator® Water Pump Pliers 180mm

MPN
88 05 180
Brand
Knipex
EAN-13
4003773060130
Order Code
50-4445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 36mm
  • Overall length 180mm
  • Chrome plated head
  • Multi-component handles
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 05 180
Type Water pump plier
Adjustment Positions 7
Capacities for pipes (diameter) 42mm
Capacity for pipes, inches (diameter) 1 1/2 in
Handles with multi-component grips
Head chrome-plated
Jaw Capacity 42mm
Joint Design box joint
Length 180mm
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot