Brüder Mannesmann 120-12 Adjustable Wrench 300mm

MPN
120-12
EAN-13
4003315000303
Order Code
50-4418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This industrial quality 300mm adjustable wrench from Brüder Mannesmann is made from drop forged steel, chrome plated, and with a polished head.


  • Setting range 0-35mm
  • Manufacturer's part 120-12
Type Adjustable
Jaw Capacity 35mm
Overall Length 300mm
Setting range 0-35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot