Brüder Mannesmann 120-10 Adjustable Wrench 250mm

MPN
120-10
EAN-13
4003315000204
Order Code
50-4417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This industrial quality 250mm adjustable wrench from Brüder Mannesmann is made from drop forged steel, chrome plated, and with a polished head.


  • Setting range 0-28mm
  • Manufacturer's part 120-10
Type Adjustable
Jaw Capacity 28mm
Overall Length 250mm
Setting range 0-28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot