Brüder Mannesmann 120-06 Adjustable Wrench 150mm

MPN
120-06
EAN-13
4003315000006
Order Code
50-4414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

This industrial quality 150mm adjustable wrench from Brüder Mannesmann is made from drop forged steel, chrome plated, and with a polished head.


  • Setting range 0-20mm
  • Manufacturer's part 120-06
Type Adjustable
Jaw Capacity 20mm
Overall Length 150mm
Setting range 0-20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot