Proxxon Industrial 23137 Microspeeder Ratchet Spanner 15mm

Order Code:

50-4340

Brand: Proxxon MPN: 23137 EAN-13: 4006274231375
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

A 15mm ratchet spanner with shaft made from chrome-plated Chrome Vanadium steel with a satin finish.


  • 72-tooth ratchet ring made from high-alloy steel
  • Each ratchet click is equivalent to just 5°
  • Torque produced exceeds DIN/ ISO standards
  • Ratchet end is offset by 15° to enable use on flat surfaces
  • Lever reversible for clockwise/counter-clockwise operation
Imperial or Metric Metric
Size 15mm
Length 250mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot