Easter Opening Hours and Delivery Dates here

Wera 05134740001 Bit For Torx Screws Z TX6 x 70mm

Order Code:

50-4295

Brand: Wera MPN: 05134740001 EAN-13: 4013288035905
Qty Unit Price (Ex VAT)
10+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
251 in stock, despatched in 4 working days

A 6.3mm (1/4in.) hexagonal Tx6 Torx bit with a long shaft to reach recessed screws.


  • Length 70mm
  • Hard and tough design
  • DIN 3126-E 6.3, ISO 1173
Type Insert Bit
Ball locking false
Colour Silver
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX6
Head Type Torx
Height 6mm
Length 70mm
Number of Pieces 1
Overall Length 70mm
Size (TX) 6
Total length 70mm
Weight 7.54g
Width 7mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot