Wera 05066170001 Bit For Multipoint Screws M10

MPN
05066170001
Brand
Wera
EAN-13
4013288034991
Order Code
50-4288
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
12 in stock, despatched in 4 working days

Well designed socket screwdriver spline bit ideal for use with internal serration screw, and featuring a 1/4" hexagon drive.


  • DIN 3126-C 6.3
  • ISO 1173
  • Gear reduction: XZN
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size M10
Head Type M10
Height 10mm
Length 25mm
Number of Pieces 1
Overall Length 6.35mm
Weight 9.6g
Width 10mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot